Part Details for R125703001 by Radiall
Overview of R125703001 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R125703001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7875
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Sma, Plug, Sma, Plug Rohs Compliant: Yes |Radiall R125703001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$19.6100 / $24.4900 | Buy Now |
DISTI #
2201-R125703001-ND
|
DigiKey | SMA / MALE-MALE ADAPTER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1493 | Buy Now |
DISTI #
R125703001
|
Avnet Americas | SMA / MALE-MALE ADAPTER - Bulk (Alt: R125703001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$15.6380 / $21.0780 | Buy Now |
DISTI #
501-R125703001
|
Mouser Electronics | RF Adapters - In Series SMA / MALE-MALE ADAPTER RoHS: Compliant | 124 |
|
$17.1400 / $24.4400 | Buy Now |
DISTI #
R125703001
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$14.8200 | Buy Now |
Part Details for R125703001
R125703001 CAD Models
R125703001 Part Data Attributes
|
R125703001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125703001
Radiall
RF Connector Adapter, SMA-SMA, Male-Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA-SMA | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |