-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4900
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R12P12S/R6.4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3000 / $23.3900 | Buy Now |
DISTI #
R12P12S/R6.4-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9450 / $19.7800 | Buy Now |
DISTI #
919-R12P12SR6.4
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin 12Vout RoHS: Compliant | 0 |
|
$15.9400 / $19.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$15.4200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 12VDC - 6.4kVDC Isolation - -40°C to +85°C RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC 12VDC 84mA SIP7 | 0 |
|
$19.7018 / $21.0810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P12S/R6.4
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P12S/R6.4
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R12P12S/R6.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P12S/R6.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPU01-12S12HA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | Minmax Technology Co Ltd | R12P12S/R6.4 vs MAPU01-12S12HA |
MAPU01-12S12H | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | Minmax Technology Co Ltd | R12P12S/R6.4 vs MAPU01-12S12H |
R12P12S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R12P12S/R6.4 vs R12P12S/P/X2 |
R12P12S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R12P12S/R6.4 vs R12P12S/X2 |
R12P12S/R8/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P12S/R6.4 vs R12P12S/R8/P/X2 |
R12P12S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P12S/R6.4 vs R12P12S/R6.4/P/X2 |