-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4901
|
Newark | Dc-Dc Converter, Medical, 12V, 0.084A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R12P12S/R8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $20.7200 | Buy Now |
DISTI #
945-2074-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
75 In Stock |
|
$17.6107 / $21.8600 | Buy Now |
DISTI #
919-R12P12SR8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 12Vin 12Vout RoHS: Compliant | 50 |
|
$17.8700 / $21.5200 | Buy Now |
DISTI #
70425006
|
RS | Recom Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout 12Vdc, I/O isolation 8000Vdc | RECOM Power Inc. R12P12S/R8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8300 | RFQ |
|
Future Electronics | RxxPxx Series 1 W Single Output 12 V Through Hole DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$20.4500 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 12VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant | 0 |
|
$17.4300 / $23.0800 | Buy Now |
DISTI #
R12P12S/R8
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 84mA, SIP7 Min Qty: 1 | 0 |
|
$19.0500 / $22.2600 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC 12VDC 84mA SIP7 | 0 |
|
$21.7478 / $23.2702 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P12S/R8
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P12S/R8
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R12P12S/R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P12S/R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R12P12S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P12S/R8 vs R12P12S/R6.4/P/X2 |
R12P12S/R8/P | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P12S/R8 vs R12P12S/R8/P |
R12P12S/R8/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P12S/R8 vs R12P12S/R8/P/X2 |
R12P12S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R12P12S/R8 vs R12P12S/X2 |
R12P12S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | R12P12S/R8 vs R12P12S/P/X2 |