-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4919
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 8Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R12P15S/R8 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 / $25.8300 | Buy Now |
DISTI #
945-2319-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5 In Stock |
|
$17.6107 / $21.8600 | Buy Now |
DISTI #
919-R12P15SR8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 12Vin 15Vout RoHS: Compliant | 15 |
|
$17.8700 / $21.2300 | Buy Now |
DISTI #
70425007
|
RS | Recom Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout 15Vdc, I/O isolation 8000Vdc | RECOM Power Inc. R12P15S/R8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $19.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$17.0300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 15VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant |
15 Partner Stock |
|
$17.7800 / $23.5400 | Buy Now |
DISTI #
81019290
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$27.3700 | Buy Now |
DISTI #
R12P15S/R8
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 66mA, SIP7 Min Qty: 1 | 0 |
|
$19.6200 / $22.9300 | RFQ |
DISTI #
000000000006047995
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 12Vin 15Vout Min Qty: 1 | 0 |
|
$17.4200 / $19.7700 | Buy Now |
DISTI #
C1S618500937766
|
Chip1Stop | DC/DC Switching Regulators | 15 |
|
$19.7000 / $19.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P15S/R8
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P15S/R8
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |