-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R12P205D-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0261 / $14.7100 | Buy Now |
DISTI #
919-R12P205D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 12Vin +/-5Vout RoHS: Compliant | 0 |
|
$12.0200 / $14.7100 | Order Now |
DISTI #
72185873
|
RS | DC-DC Converter, SIP7 6.4kV unreg, Dual, 2W, +/-05V, +/-200mA, RxxP2xx Series | RECOM Power Inc. R12P205D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6900 / $15.1400 | RFQ |
|
Future Electronics | DC DC CONVERTER +/-5V 2W RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$12.5900 / $12.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7300 / $15.5300 | Buy Now |
DISTI #
000000000006047999
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 12Vin +/-5Vout Min Qty: 1 | 5 |
|
$11.7300 / $13.2900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC +/-5VDC +/-200mA SIP7 | 0 |
|
$14.6232 / $15.6469 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P205D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P205D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP5/7,.1 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |