-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R12P209D/P/R8-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6251 / $26.4300 | Buy Now |
DISTI #
919-R12P209DPR8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin +/-9Vout RoHS: Compliant | 0 |
|
$21.5600 / $26.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$20.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $27.9200 | Buy Now |
DISTI #
000000000006048020
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin +/-9Vout Min Qty: 1 | 0 |
|
$21.0800 / $23.9100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC +/-9VDC +/-111mA SIP7 | 0 |
|
$25.9741 / $27.7923 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P209D/P/R8
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P209D/P/R8
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS -9V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-P5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 9.8 mm |