Part Details for R13-112B-02-BR by SCI
Overview of R13-112B-02-BR by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R13-112B-02-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13-112B-02-BR
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 20A/14VDC, red, LED, 14V, 50mΩ, -20÷85°C Min Qty: 1 | 0 |
|
$0.9500 / $1.5400 | RFQ |