Part Details for R13-112I-BB-7D by SCI
Overview of R13-112I-BB-7D by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112IDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LT1112IN8#PBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps | |
LTC3112IFE#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
Price & Stock for R13-112I-BB-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13112I02BB7
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 10A/250VAC, black, none, 50mΩ Min Qty: 1 | 1712 |
|
$0.6900 / $1.2600 | Buy Now |