Part Details for R13-207L-01-BBR by SCI
Overview of R13-207L-01-BBR by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R13-207L-01-BBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13-207L-01-BBR
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 25A/12VDC, red, LED,point, 12VDC, 50mΩ Min Qty: 1 | 498 |
|
$1.0900 / $1.8300 | Buy Now |