Part Details for R13-28E-01-HPH by SCI
Overview of R13-28E-01-HPH by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for R13-28E-01-HPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13-28E-01
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 20A/12VDC, R13-28, 0÷55°C Min Qty: 1 | 0 |
|
$2.3500 / $4.6600 | RFQ |