Part Details for R13-548B-05-BB by SPC Multicomp
Overview of R13-548B-05-BB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13-548B-05-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2504
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:12.1Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black, Contact Current Ac Max:6A Rohs Compliant: Yes |Multicomp Pro R13-548B-05-BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1367 |
|
$1.9300 / $2.6500 | Buy Now |
Part Details for R13-548B-05-BB
R13-548B-05-BB CAD Models
R13-548B-05-BB Part Data Attributes
|
R13-548B-05-BB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-548B-05-BB
SPC Multicomp
Special Switch, DPST, On-off, 3A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.315 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 11.9126 mm | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | DPST | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER LUG |