Part Details for R13112BNAB by Arcolectric
Overview of R13112BNAB by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13112BNAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8896
|
Newark | Switch R13-112B Black Green 230V Approved/Elektron/Arcolectric |Arcolectric (Bulgin Limited) R13112BNAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.4500 | Buy Now |
|
Onlinecomponents.com |
14 Partner Stock |
|
$2.5100 / $3.8200 | Buy Now | |
|
Master Electronics |
14 Partner Stock |
|
$2.5100 / $3.8200 | Buy Now |
Part Details for R13112BNAB
R13112BNAB CAD Models
R13112BNAB Part Data Attributes:
|
R13112BNAB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
R13112BNAB
Arcolectric
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.319 inch | |
Termination Type | QUICK CONNECT |