Part Details for R13112IBB by Bulgin
Overview of R13112IBB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R13112IBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13112IBB-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2242 | Buy Now |
DISTI #
167-R13112IBB
|
Mouser Electronics | Rocker Switches SPDT Round Rocker Switch RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
DISTI #
C1S136500061028
|
Chip1Stop | Rocker Switch | 768 |
|
$2.5400 / $3.1200 | Buy Now |