Part Details for R132 (ALTERNATE: V217529) by Mersen Electrical Power
Overview of R132 (ALTERNATE: V217529) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R132 (ALTERNATE: V217529)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878372
|
RS | Fuse Reducer, Class R, 250V, Allows 30A Fuse to Fit 100A Clips | Mersen R132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$80.6000 / $100.7400 | Buy Now |