Part Details for R132-164-000 by HAMMOND MANUFACTURING
Overview of R132-164-000 by HAMMOND MANUFACTURING
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AIR13-25E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8918BER13-25E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT1602BIR13-25E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |