Part Details for R13208FBB by Bulgin
Overview of R13208FBB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13208FBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13208FBB-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
900 In Stock |
|
$2.2242 / $3.4700 | Buy Now |
DISTI #
167-R13208FBB
|
Mouser Electronics | Rocker Switches SPDT Round Rocker Switch (On)-Off RoHS: Compliant | 972 |
|
$2.1100 / $3.3200 | Buy Now |
DISTI #
AE-R13208FAAA
|
TME | ROCKER, SPST, Pos: 2, (ON)-OFF, 6A/250VAC, black, none, Body: black Min Qty: 1 | 0 |
|
$2.7200 / $3.9300 | RFQ |
Part Details for R13208FBB
R13208FBB CAD Models
R13208FBB Part Data Attributes:
|
R13208FBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
R13208FBB
Bulgin
Rocker Switch, SPST, Momentary, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROUND TYPE | |
Body Height | 12.5 mm | |
Body Length or Diameter | 23 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |