Part Details for R13244AAAA by Arcolectric
Overview of R13244AAAA by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13244AAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7895
|
Newark | Switch, Rocker, Dpst, 10A, 250Vac, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Voltage Vac:250Vrohs Compliant: Yes |Arcolectric (Bulgin Limited) R13244AAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5376 |
|
$2.8200 / $3.5900 | Buy Now |
DISTI #
38AJ8902
|
Newark | Switch R13-244A Black Approved 0 - Print In Whit/Elektron/Arcolectric |Arcolectric (Bulgin Limited) R13244AAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - Non Illuminated - DPST - On/Off - Black - Panel Mount - 10 A RoHS: Compliant |
69 Partner Stock |
|
$2.8700 / $4.1900 | Buy Now |
DISTI #
7674090
|
element14 Asia-Pacific | SWITCH, DPST, 10A, 250VAC, BLACK , I/O RoHS: Compliant Min Qty: 1 Container: Each | 5376 |
|
$3.6206 / $4.6729 | Buy Now |
DISTI #
7674090
|
Farnell | SWITCH, DPST, 10A, 250VAC, BLACK , I/O RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5126 |
|
$3.2216 / $3.9083 | Buy Now |
|
Master Electronics | Rocker Switch - Non Illuminated - DPST - On/Off - Black - Panel Mount - 10 A RoHS: Compliant |
69 Partner Stock |
|
$2.8700 / $4.1900 | Buy Now |
Part Details for R13244AAAA
R13244AAAA CAD Models
R13244AAAA Part Data Attributes
|
R13244AAAA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
R13244AAAA
Arcolectric
Rocker Switch, DPST, On-off, Latched, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Height | 24.3 mm | |
Body Length or Diameter | 23.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |