Part Details for R135-BL by Carling Technologies
Overview of R135-BL by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R135-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6824
|
Newark | Switch, Rotary, Spst, 5A, 250V, No. Of Switch Positions:-, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:250V, Product Range:R135 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Carling Technologies R135-BL Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.1200 | Buy Now |
DISTI #
432-R135-BL-ND
|
DigiKey | SWITCH ROTARY 2POS 3A 125V Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3372 | Buy Now |
DISTI #
691-R135-BL
|
Mouser Electronics | Rotary Switches 1-pole, OFF - ON Repeating, 1.5A/3A/5A 250VAC/125VAC/12VDC not HP rated, Non-Illuminated Black Knob Rotary Switch with Wire Leads RoHS: Compliant | 500 |
|
$3.6200 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC RoHS: Compliant |
2531 In Stock 2500 On Order |
|
$3.6000 / $5.4000 | Buy Now |
DISTI #
79000844
|
Verical | Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC Min Qty: 20 Package Multiple: 20 Date Code: 2403 | Americas - 2520 |
|
$7.0221 | Buy Now |
DISTI #
R135-BL
|
TTI | Rotary Switches 1-pole, OFF - ON Repeating, 1.5A/3A/5A 250VAC/125VAC/12VDC not HP rated, Non-Illuminated Black Knob Rotary Switch with Wire Leads RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$2.3800 / $4.2100 | Buy Now |
|
Master Electronics | Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC RoHS: Compliant |
2531 In Stock 2500 On Order |
|
$3.6000 / $5.4000 | Buy Now |
Part Details for R135-BL
R135-BL CAD Models
R135-BL Part Data Attributes:
|
R135-BL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
R135-BL
Carling Technologies
Rotary Switch, 1 Positions, SPST, On-off, Latched, 5A, 12VDC, Wire Terminal, Knob Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Length | 0.453 inch | |
Actuator Material | NYLON | |
Actuator Type | KNOB TYPE | |
Additional Feature | FOR TUNGSTEN LAMPS | |
Body Height | 6.73 mm | |
Body Length or Diameter | 15.24 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.312 inch | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@12VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 100000 Cycle(s) | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |