Part Details for R14-14A10-120 by NTE Electronics Inc
Overview of R14-14A10-120 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-114A10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 10 Positions |
Price & Stock for R14-14A10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7248
|
Newark | Relay, 3Pdt, 120Vac, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:R14 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-14A10-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | POWER/SIGNAL RELAY | 2 |
|
Buy Now |