Part Details for R14-17D10-12 by NTE Electronics Inc
Overview of R14-17D10-12 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R14-17D10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7258
|
Newark | Relay-4Pdt 10A 12Vdc With Plug-In/Solder Terminals Rohs Compliant: Yes |Nte Electronics R14-17D10-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R14-17D10-12-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$16.2800 / $19.6200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 100Ohm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay RoHS: Compliant |
22 In Stock |
|
$12.7000 / $18.1300 | Buy Now |
DISTI #
51687618
|
Verical | Electromechanical Relay 12VDC 100Ohm 10A 4PDT(28.2x41.4x41.8)mm Plug-In General Purpose Relay Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 5 |
|
$17.4200 / $23.5690 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 100Ohm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay RoHS: Compliant |
22 In Stock |
|
$12.7000 / $18.1300 | Buy Now |