Part Details for R14-5A15-120 by NTE Electronics Inc
Overview of R14-5A15-120 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R14-5A15-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7262
|
Newark | Relay, Spdt, 120Vac, 28Vdc, 15A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:15A, Product Range:R14 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-5A15-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R14-5A15-120-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 120V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$9.3400 / $11.2500 | Buy Now |
DISTI #
70726837
|
RS | RELAY-SPDT 15AMP 120VAC WITH PLUG-IN/SOLDER TERMINALS | NTE Electronics Inc. R14-5A15-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.0500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 15A SPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$8.5200 / $13.5800 | Buy Now |
|
Quest Components | 80 |
|
$16.9750 / $21.8250 | Buy Now | |
|
Quest Components | 23 |
|
$20.9520 / $23.2800 | Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 15A SPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$8.5200 / $13.5800 | Buy Now |