There are no models available for this part yet.
Overview of R141338000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R141338000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R141338000
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141338000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R141338000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC STR BLKHD JCK PNL SEAL CBL .141 RoHS: Compliant | 7 |
|
$18.8800 / $25.4900 | Buy Now |
CAD Models for R141338000 by Radiall
Part Data Attributes for R141338000 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: MIL-C-39012; IEC-169-8, CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insertion Loss
|
0.13 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CLAMP
|
VSWR
|
1.22
|