Part Details for R149-040-000 by Hammond Manufacturing
Overview of R149-040-000 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R149-040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6578
|
Newark | Elbow Rohs Compliant: Yes |Hammond R149-040-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$543.0300 / $564.0400 | Buy Now |
DISTI #
3937-R149-040-000-ND
|
DigiKey | ELBOW ROTATNG 70MM RND&RECT TUBE Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$966.2365 / $1,129.7600 | Buy Now |
DISTI #
R149-040-000-ND
|
DigiKey | ELBOW ROTATNG 70MM RND&RECT TUBE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$504.8620 / $526.7500 | Buy Now |
DISTI #
546-R149-040-000
|
Mouser Electronics | Electrical Enclosure Accessories Command Fitting - Rotating Elbow RoHS: Compliant | 0 |
|
$522.1400 / $542.3500 | Order Now |
DISTI #
74724684
|
RS | Command Fitting - Rotating Elbow | Hammond Manufacturing R149-040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$547.7700 | RFQ |
|
Onlinecomponents.com | rotating elbow for suspension system RoHS: Compliant | 12 Factory Stock |
|
$545.2500 / $577.1100 | Buy Now |
|
Powell Electronics | ROTATING ELBOW Min Qty: 1 | 8 |
|
$531.4300 / $621.3700 | Buy Now |
|
Master Electronics | rotating elbow for suspension system RoHS: Compliant | 12 Factory Stock |
|
$545.2500 / $577.1100 | Buy Now |
Part Details for R149-040-000
R149-040-000 CAD Models
R149-040-000 Part Data Attributes
|
R149-040-000
Hammond Manufacturing
Buy Now
|
Compare Parts:
R149-040-000
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |