Part Details for R15-1014-23-1048-KL by Altech Corporation
Overview of R15-1014-23-1048-KL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R15-1014-23-1048-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-1014-23-1048-KL-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 48V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2390 | Buy Now |
DISTI #
845-R151014231048KL
|
Mouser Electronics | Industrial Relays industrial relay, 4PDT | 0 |
|
$25.4500 / $32.2300 | Order Now |
DISTI #
71795688
|
RS | industrial relay, 4PDT | Altech Corp R15-1014-23-1048-KL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9400 / $33.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |
DISTI #
10111746
|
TestEquity LLC | Altech R15-1014-23-1048-KL Industrial Relay, 4PDT, 48VDC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$32.3100 | Buy Now |