There are no models available for this part yet.
Overview of R15-1014-23-1060-KL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-06011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 6Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for R15-1014-23-1060-KL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R15-1014-23-1060-KL-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 60V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9600 | Buy Now | |
DISTI #
845-R151014231060KL
|
Mouser Electronics | Industrial Relays industrial relay, 4PDT | 0 |
|
$29.1700 / $36.9500 | Order Now | |
DISTI #
71795689
|
RS | industrial relay, 4PDT | Altech Corp R15-1014-23-1060-KL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3300 / $38.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$25.6800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6100 / $33.9000 | Buy Now | ||
DISTI #
10111747
|
TestEquity LLC | Altech R15-1014-23-1060-KL Industrial Relay, 4PDT, 60VDC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$37.0300 | Buy Now |
CAD Models for R15-1014-23-1060-KL by Altech Corporation
Part Data Attributes for R15-1014-23-1060-KL by Altech Corporation
R15-1014-23-1060-KL
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
R15-1014-23-1060-KLAltech CorporationVS
-