There are no models available for this part yet.
Overview of R15-2012-23-5006-WTL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for R15-2012-23-5006-WTL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R15-2012-23-5006-WTL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 6V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2030 | Buy Now | |
DISTI #
845-R152012235006WTL
|
Mouser Electronics | Industrial Relays industrial relay, DPDT | 0 |
|
$15.9000 / $22.1900 | Order Now | |
DISTI #
71795716
|
RS | industrial relay, DPDT | Altech Corp R15-2012-23-5006-WTL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 / $22.9300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$15.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0000 / $18.1100 | Buy Now | ||
DISTI #
10111693
|
TestEquity LLC | Altech R15-2012-23-5006-WTL Industrial Relay, DPDT, 6VAC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$22.2500 | Buy Now |