There are no models available for this part yet.
Overview of R15-2012-23-5120-WTL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for R15-2012-23-5120-WTL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R15-2012-23-5120-WTL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0260 | Buy Now | |
DISTI #
845-R152012235120WTL
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$19.6800 / $22.8600 | Order Now | |
DISTI #
70245576
|
RS | Industrial Relay, DPDT, 10 A, 24 V, Plug-In Terminal, Socketable, R15 Series | Altech Corp R15-2012-23-5120-WTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$19.9900 / $24.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$16.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2300 / $19.6000 | Buy Now | ||
DISTI #
10111698
|
TestEquity LLC | Altech R15-2012-23-5120-WTL Industrial Relay, Electromagnetic, 120VAC Coil, 10A, DPDT, Test Button | 0 |
|
$24.0700 | Buy Now |
CAD Models for R15-2012-23-5120-WTL by Altech Corporation
Part Data Attributes for R15-2012-23-5120-WTL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for R15-2012-23-5120-WTL
-
R15-2012-23-5024Power/Signal Relays
-
R1242S001C-E2-FESwitching Regulator or Controllers
-
R12P205SPower Supply Modules
-
R253002Electric Fuses
-
R0.25D12-2412-ROther Analog ICs
-
R1170H501B-T1-FELinear Regulator ICs
-
QS4A105QG8Multiplexers or Switches
-
R1966ABLKREDFFRocker Switches
-
QS74FCT646ATSOBus Driver/Transceivers