Part Details for R15-2012-23-5120-WTL by Relpol SA
Overview of R15-2012-23-5120-WTL by Relpol SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Part Details for R15-2012-23-5120-WTL
R15-2012-23-5120-WTL CAD Models
R15-2012-23-5120-WTL Part Data Attributes
|
R15-2012-23-5120-WTL
Relpol SA
Buy Now
Datasheet
|
Compare Parts:
R15-2012-23-5120-WTL
Relpol SA
Power/Signal Relay, DPDT, Momentary, 2380mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RELPOL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 96 V, COIL RELEASE VOLTAGE(AC): 18 V, COVER PROTECTION CATEGORY:IP20 WITH SOCKET OPTION, WITH INDICATOR | |
Body Breadth | 35 mm | |
Body Height | 54.4 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Power | 2380 mW | |
Coil Resistance | 1910 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 35mm x 35mm x 54.4mm | |
Reference Standard | CCC; CE; CSA; EAC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP20; IP40; RT1 | |
Surface Mount | NO | |
Terminal Finish | GOLD FLASH | |
Termination Type | SNAP ON |