There are no models available for this part yet.
Overview of R15-2013-23-1120-WTL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for R15-2013-23-1120-WTL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R15-2013-23-1120-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7410 | Buy Now | |
DISTI #
845-R152013231120WTL
|
Mouser Electronics | Industrial Relays industrial relay, 3PDT | 0 |
|
$20.4000 / $25.8400 | Order Now | |
DISTI #
71795738
|
RS | industrial relay, 3PDT | Altech Corp R15-2013-23-1120-WTL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0500 / $26.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$17.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4600 / $21.0900 | Buy Now | ||
DISTI #
10111708
|
TestEquity LLC | Altech R15-2013-23-1120-WTL Industrial Relay, 3PDT, 120VDC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$25.9100 | Buy Now |