Part Details for R15-2013-23-5240-WTL by Altech Corporation
Overview of R15-2013-23-5240-WTL by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R15-2013-23-5240-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-2013-23-5240-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 240V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8490 | Buy Now |
DISTI #
845-R152013235240WTL
|
Mouser Electronics | Industrial Relays industrial relay, 3PDT | 0 |
|
$21.8900 / $25.5400 | Order Now |
DISTI #
71795750
|
RS | industrial relay, 3PDT | Altech Corp R15-2013-23-5240-WTL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$21.0900 / $26.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$17.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$17.4600 / $21.0900 | Buy Now |
|
Powell Electronics | industrial relay, Min Qty: 10 | 36 |
|
$22.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$17.4600 / $21.0900 | Buy Now |
DISTI #
10111718
|
TestEquity LLC | Altech R15-2013-23-5240-WTL Industrial Relay, 3PDT, 240VAC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$25.9100 | Buy Now |