Part Details for R150H1-051-D0560 by NMB Technologies Corporation
Overview of R150H1-051-D0560 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R150H1-051-D0560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ8395
|
Newark | 150 Mm Dc Axial Fan |Nmb Technologies R150H1-051-D0560 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1200 / $218.8000 | Buy Now |
DISTI #
74AJ1376
|
Newark | Dc Axial Fan, Ball, 473Cfm, 4A, 24V Rohs Compliant: Yes |Nmb Technologies R150H1-051-D0560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.4600 / $170.0500 | Buy Now |
DISTI #
12-R150H1-051-D0560-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 24VDC Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$152.4010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$131.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4300 / $233.5200 | Buy Now |
DISTI #
000000000005740261
|
Sager | DC Fans DC Axial Fan, 150x172x52mm, 24VDC, 473CFM Min Qty: 1 | 0 |
|
$141.8200 / $176.6900 | Buy Now |
Part Details for R150H1-051-D0560
R150H1-051-D0560 CAD Models
R150H1-051-D0560 Part Data Attributes
|
R150H1-051-D0560
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
R150H1-051-D0560
NMB Technologies Corporation
DC Fan, Axial Construction, 4A, 24V, 96W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 473 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172.7 mm | |
Life Expectancy | 70000 h | |
Noise | 73 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 81.3 mmH2O | |
Rated Current | 4 A | |
Rated Power | 96 W | |
Rated Voltage | 24 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 800 g | |
Width | 50.8 mm |