Part Details for R150H2-051-D0550 by NMB Technologies Corporation
Overview of R150H2-051-D0550 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R150H2-051-D0550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2844
|
Newark | 150 Mm Dc Axial Fan |Nmb Technologies R150H2-051-D0550 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1200 / $218.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$131.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4300 / $233.5200 | Buy Now |
DISTI #
000000000006371871
|
Sager | DC Fans DC Axial Fan, 150x172x51mm, 24VDC, 364CFM Min Qty: 1 | 0 |
|
$141.8200 / $176.6900 | Buy Now |
Part Details for R150H2-051-D0550
R150H2-051-D0550 CAD Models
R150H2-051-D0550 Part Data Attributes
|
R150H2-051-D0550
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
R150H2-051-D0550
NMB Technologies Corporation
DC Fan, Axial Construction, 2A, 24V, 48W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 364 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172.7 mm | |
Life Expectancy | 70000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 56.8 mmH2O | |
Rated Current | 2 A | |
Rated Power | 48 W | |
Rated Voltage | 24 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 800 g | |
Width | 50.8 mm |