R15P212S/P/X2/R8
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module,

Overview of R15P212S/P/X2/R8 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R15P212S/P/X2/R8 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5157
Newark 2W Dc/Dc-Converter Econoline Sip7 8Kv Unreg/Tube |Recom Power R15P212S/P/X2/R8 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $31.2500
  • 50 $29.0300
  • 100 $28.0800
  • 250 $27.1200
$27.1200 / $31.2500 Buy Now
DISTI # R15P212S/P/X2/R8-ND
DigiKey DC DC CONVERTER 12V 2W Min Qty: 25 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 25 $25.2292
$25.2292 Buy Now
DISTI # 919-R15P212SX2PR8
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin 12Vout RoHS: Compliant 0
  • 1 $26.2300
  • 5 $25.8300
  • 10 $25.6300
  • 25 $24.9800
  • 50 $24.3400
  • 100 $23.6300
  • 250 $23.0900
$23.0900 / $26.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $20.6000
$20.6000 Buy Now
Onlinecomponents.com DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant 0
  • 1 $27.9200
  • 10 $24.8300
  • 25 $24.0600
  • 50 $23.0000
  • 100 $22.0200
  • 250 $21.4100
  • 500 $21.0900
$21.0900 / $27.9200 Buy Now
DISTI # 000000000006048235
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin 12Vout Min Qty: 1 0
  • 1 $23.9100
  • 10 $23.2200
  • 25 $22.5600
  • 50 $21.9500
  • 100 $21.6400
  • 250 $21.0800
$21.0800 / $23.9100 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 15VDC 12VDC 167mA SIP7 0
  • 1 $28.9858
  • 25 $27.0895
$27.0895 / $28.9858 RFQ

CAD Models for R15P212S/P/X2/R8 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R15P212S/P/X2/R8 by RECOM Power Inc

R15P212S/P/X2/R8
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CSA, EAC, EN, IEC, UL
Efficiency (Main Output)
87%
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PSIP-P4
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.167 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/7,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Warm-up Time
1 s
Width
9.8 mm
Want to compare parts?
  1. R15P212S/P/X2/R8
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15P212S/P/X2/R8 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15P212S/P/X2/R8 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R15P212S/P/X2/R8 would you like to use for your alert(s)?
  • Please alert me when R15P212S/P/X2/R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R15P212S/P/X2/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15P212S/P/X2/R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R15P212S/P/X2/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15P212S/P/X2/R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15P212S/P/X2/R8 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: