Power Circuits
R15P212S/P/X2
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4

Overview of R15P212S/P/X2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for R15P212S/P/X2 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5155
Newark 2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R15P212S/P/X2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.4900
  • 50 $21.3100
  • 100 $19.5300
  • 250 $18.1400
  • 500 $16.9500
$16.9500 / $23.4900 Buy Now
DISTI # R15P212S/P/X2-ND
DigiKey DC DC CONVERTER 12V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $16.0144
$16.0144 Buy Now
DISTI # 919-R15P212S/P/X2
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 15VIN 12VOUT CONT SHORT CIR PRTCT RoHS: Compliant 0
  • 1 $16.3900
  • 10 $16.2600
  • 25 $15.7400
  • 50 $15.4900
  • 100 $14.7900
  • 250 $14.5700
  • 500 $14.4600
$14.4600 / $16.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $12.8800
$12.8800 Buy Now
Onlinecomponents.com DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant 0
  • 5 $17.4400
  • 25 $15.7600
  • 50 $15.0400
  • 100 $14.3700
  • 250 $13.7600
  • 500 $13.3800
  • 1,000 $13.1800
$13.1800 / $17.4400 Buy Now
DISTI # R15P212S/P/X2
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $14.7900
  • 50 $14.5700
  • 100 $14.1700
  • 250 $13.2100
$13.2100 / $14.7900 Buy Now
DISTI # 000000000006048233
Sager Isolated DC/DC Converters - Through Hole 2W 15VIN 12VOUT CONT SHORT CIR PRTCT Min Qty: 1 0
  • 1 $14.9400
  • 10 $14.5000
  • 25 $14.1000
  • 50 $13.7200
  • 100 $13.5200
  • 250 $13.1700
$13.1700 / $14.9400 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 15VDC 12VDC 167mA SIP7 0
  • 1 $18.1137
  • 25 $16.9287
$16.9287 / $18.1137 RFQ

CAD Models for R15P212S/P/X2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R15P212S/P/X2 by RECOM Power Inc

R15P212S/P/X2
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, SIP4/7,.1
Pin Count
7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XSMA-P4
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.167 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4/7,.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
9.8 mm
Want to compare parts?
  1. R15P212S/P/X2
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15P212S/P/X2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15P212S/P/X2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R15P212S/P/X2 would you like to use for your alert(s)?
  • Please alert me when R15P212S/P/X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R15P212S/P/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15P212S/P/X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R15P212S/P/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15P212S/P/X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15P212S/P/X2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: