-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R15P21503D by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6461
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:93Ma, Width:9.8Mm Rohs Compliant: Yes |Recom Power R15P21503D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$8.5400 / $10.3300 | Buy Now |
DISTI #
71896925
|
RS | DC-DC Converter, SIP7, 6.4kV unreg, Dual Output,2W,+15/-03V Out, RxxP21503D Serie | RECOM Power Inc. R15P21503D RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5200 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
DISTI #
R15P21503D
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5VDC, Uout: 15VDC, Uout2: -3VDC Min Qty: 1 | 17 |
|
$8.6700 / $10.1300 | Buy Now |
DISTI #
R15P21503D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.1100 / $9.0700 | Buy Now |
DISTI #
000000000006048241
|
Sager | Isolated DC/DC Converters - Through Hole 2W 15Vin 15/-3Vout 93/-185mA Min Qty: 1 | 1702 |
|
$7.9000 / $8.4400 | Buy Now |
DISTI #
C1S618500500298
|
Chip1Stop | 2W DC/DC-Converter [ECONOLINE] SIP7 6.4kV unreg pbFree: Yes Container: Tube | 82 |
|
$7.2200 / $7.3400 | Buy Now |
|
New Advantage Corporation | RXXPXXX Series 2 W 15 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7 RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$10.4500 / $11.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +15/-3VDC 93mA/-185mA SIP7 | 0 |
|
$9.8161 / $10.5033 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R15P21503D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R15P21503D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |