Part Details for R16-11D3-24P by NTE Electronics Inc
Overview of R16-11D3-24P by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R16-11D3-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R16-11D3-24P-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$17.8000 / $21.4400 | Buy Now |
Part Details for R16-11D3-24P
R16-11D3-24P CAD Models
R16-11D3-24P Part Data Attributes
|
R16-11D3-24P
NTE Electronics Inc
Buy Now
|
Compare Parts:
R16-11D3-24P
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |