Part Details for R161.054.000W by Radiall
Overview of R161.054.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ | Analog Devices | Isolated DC/DC Converter | |
HM2P08PDR161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for R161.054.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161054000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R161054000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$12.4040 / $19.2240 | Buy Now |