R161.082.210
Radiall
Description: RF N Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug

Overview of R161.082.210 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P08PDR161N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
HM2P08PDR161N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable

CAD Models for R161.082.210 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R161.082.210 by Radiall

R161.082.210
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
PLUG
Cable Types
LMR200
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Style
COAX
Durability
500 Cycles
Insertion Loss
0.048 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
11 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. R161.082.210
    Radiall
    RF N Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R161.082.210 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R161.082.210 by Radiall

Select Manufacturer
Which Manufacturer of R161.082.210 would you like to use for your alert(s)?
  • Please alert me when R161.082.210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R161.082.210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R161.082.210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R161.082.210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R161.082.210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R161.082.210 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: