Part Details for R1612-27.000-8-F-1530-TR by Raltron Electronics Corporation
Overview of R1612-27.000-8-F-1530-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for R1612-27.000-8-F-1530-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R1612-27.000-8-F-1530-TRCT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2545 / $0.6600 | Buy Now |
|
Future Electronics | 27.000 MHz± 30 ppm± 15 ppm8 pF150 Ω-10°C~+60°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.4400 | Buy Now |
DISTI #
71249869
|
Verical | R1612-27.000-8-F-1530-TR Min Qty: 1000 Package Multiple: 1000 Date Code: 2118 | Americas - 2000 |
|
$0.5061 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 27MHz 8pF 15PPM SMT | 0 |
|
$0.6111 / $0.7028 | RFQ |
Part Details for R1612-27.000-8-F-1530-TR
R1612-27.000-8-F-1530-TR CAD Models
R1612-27.000-8-F-1530-TR Part Data Attributes:
|
R1612-27.000-8-F-1530-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1612-27.000-8-F-1530-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm X 1.25mm X 0.32mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |