Part Details for R1612-38.400-10-F-1010-TR-NS1 by Raltron Electronics Corporation
Overview of R1612-38.400-10-F-1010-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for R1612-38.400-10-F-1010-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R1612-38.400-10-F-1010-TR-NS1CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2994 In Stock |
|
$0.2545 / $0.6600 | Buy Now |
|
Future Electronics | 38.400 MHz± 10 ppm± 10 ppm10 pF60 Ω-30°C~+85°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.4600 | Buy Now |
Part Details for R1612-38.400-10-F-1010-TR-NS1
R1612-38.400-10-F-1010-TR-NS1 CAD Models
R1612-38.400-10-F-1010-TR-NS1 Part Data Attributes
|
R1612-38.400-10-F-1010-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1612-38.400-10-F-1010-TR-NS1
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 10% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.6mm X 1.25mm X 0.32mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |