There are no models available for this part yet.
Overview of R1612-40.000-8-F-2020-TR-NS1 by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for R1612-40.000-8-F-2020-TR-NS1 by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2151-R1612-40.000-8-F-2020-TR-NS1CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2545 / $0.6600 | Buy Now | |
Future Electronics | 40.000 MHz± 20 ppm± 20 ppm8 pF100 Ω-20°C~+70°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.4150 | Buy Now |
CAD Models for R1612-40.000-8-F-2020-TR-NS1 by Raltron Electronics Corporation
Part Data Attributes for R1612-40.000-8-F-2020-TR-NS1 by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AT CUT
|
Aging
|
2 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
1.6mm x 1.25mm x 0.32mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for R1612-40.000-8-F-2020-TR-NS1
This table gives cross-reference parts and alternative options found for R1612-40.000-8-F-2020-TR-NS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1612-40.000-8-F-2020-TR-NS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT2148DD17-40.000M | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | R1612-40.000-8-F-2020-TR-NS1 vs SXT2148DD17-40.000M |
SXT2148DD07-40.000M | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | R1612-40.000-8-F-2020-TR-NS1 vs SXT2148DD07-40.000M |
SXT2148DD27-40.000M | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | R1612-40.000-8-F-2020-TR-NS1 vs SXT2148DD27-40.000M |