Part Details for R172H2-051-D0750 by NMB Technologies Corporation
Overview of R172H2-051-D0750 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R172H2-051-D0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$139.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.9900 / $260.6300 | Buy Now |
DISTI #
000000000006371876
|
Sager | DC Fans DC Axial Fan, 172.7x50.8mm Round, 48VDC, 364CFM | 0 |
|
Buy Now |