Part Details for R191388000 by Radiall
Overview of R191388000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191388000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191388000-ND
|
DigiKey | SMA FEMALE - MCX FEMALE STRAIGHT Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5180 | Buy Now |
DISTI #
R191388000
|
Avnet Americas | Conn SMA-MCX Adapter F/F 0Hz to 6GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191388000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$111.5100 / $169.3260 | Buy Now |
DISTI #
501-R191388000
|
Mouser Electronics | RF Adapters - Between Series SMA FEMALE - MCX FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$137.7500 / $161.4900 | Order Now |
DISTI #
R191388000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 5 | 0 |
|
$100.8200 / $119.0800 | Buy Now |
Part Details for R191388000
R191388000 CAD Models
R191388000 Part Data Attributes
|
R191388000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191388000
Radiall
RF Connector Adapter, MCX-SMA, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | MCX-SMA | |
Additional Feature | VSWR MAX AT 1GHZ: 1.22 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |