R1966ABLKBLKIG
Description: Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of R1966ABLKBLKIG by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R1966ABLKBLKIG by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T7084
Newark Ea Rohs Compliant: Yes |E-Switch R1966ABLKBLKIG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3000
  • 5,000 $1.2100
  • 10,000 $1.1600
$1.1600 / $1.3000 Buy Now
DISTI # R1966ABLKBLKIG-ND
DigiKey SWITCH ROCKER SPST 15A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.1150
$1.1150 Buy Now
DISTI # 612-R1966ABLKBLKIG
Mouser Electronics Rocker Switches 15A 125VAC SPST On-Off 0
  • 1 $1.5800
  • 100 $1.1100
  • 1,000 $1.0000
  • 2,500 $0.9360
  • 5,000 $0.8950
$0.8950 / $1.5800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks 0
  • 100 $0.7190
$0.7190 Buy Now

CAD Models for R1966ABLKBLKIG by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1966ABLKBLKIG by E-Switch Inc

R1966ABLKBLKIG
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Samacsys Manufacturer
E-Switch
Actuator Type
ROCKER
Body Breadth
12.9 mm
Body Height
14 mm
Body Length or Diameter
21 mm
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Finish
SILVER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. R1966ABLKBLKIG
    E-Switch Inc
    Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Alternate Parts for R1966ABLKBLKIG

This table gives cross-reference parts and alternative options found for R1966ABLKBLKIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966ABLKBLKIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLGH-DR-LTA215-TG-BG/6V Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-DR-LTA215-TG-BG/6V
TLGH-LG-LTA201-TR-BR/6V Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-LG-LTA201-TR-BR/6V
TLGG-DG-LTA200-TG-BR/28V Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGG-DG-LTA200-TG-BR/28V
TLGK-DG-LTA211-TG-BR/6V Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGK-DG-LTA211-TG-BR/6V
TLGH-DG-LTA210-TR-BR/250N Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-DG-LTA210-TR-BR/250N
TLGH-LR-LTA210-TR-BR/28V Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-LR-LTA210-TR-BR/28V
TLGH-LR-LTA205-TR-BR/250N Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-LR-LTA205-TR-BR/250N
TLGG-LR-LTA205-TG-BG/6V Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGG-LR-LTA205-TG-BG/6V
TLGH-DG-LTA201-TR-BR/250N Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs TLGH-DG-LTA201-TR-BR/250N
LTA205-TR-W/024V Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies R1966ABLKBLKIG vs LTA205-TR-W/024V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1966ABLKBLKIG by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1966ABLKBLKIG by E-Switch Inc

Select Manufacturer
Which Manufacturer of R1966ABLKBLKIG would you like to use for your alert(s)?
  • Please alert me when R1966ABLKBLKIG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1966ABLKBLKIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1966ABLKBLKIG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1966ABLKBLKIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1966ABLKBLKIG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1966ABLKBLKIG by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: