Part Details for R1973ABLKGILGF3 by E-Switch Inc
Overview of R1973ABLKGILGF3 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1973ABLKGILGF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3913
|
Newark | Rocker Switch, Spst, 9A, 125V, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:R1973 Series, Contact Current Ac Max:9A Rohs Compliant: Yes |E-Switch R1973ABLKGILGF3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6100 | Buy Now |
DISTI #
EG5448-ND
|
DigiKey | SWITCH ROCKER SPST 9A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
128 In Stock |
|
$1.6974 / $2.6000 | Buy Now |
DISTI #
612-R1973ABLKGILGF3
|
Mouser Electronics | Rocker Switches 9A 125VAC SPST Faston RoHS: Compliant | 57 |
|
$1.4700 / $2.6000 | Buy Now |
DISTI #
74852103
|
RS | Rocker Switch, SPST, ON-OFF, 9A, 125V AC, QC 0.187", R1973 Series | E-Switch R1973ABLKGILGF3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 9A 250VAC 30000Cycles RoHS: Compliant |
100 In Stock |
|
$1.2700 / $3.5900 | Buy Now |
DISTI #
R1973ABLKGILGF3
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 6A/250VAC, green, LED, Body: black Min Qty: 200 | 0 |
|
$2.9200 | RFQ |
DISTI #
2844088
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8782 / $2.8760 | Buy Now |
DISTI #
2844088
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$3.1055 / $3.1932 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 9A 250VAC 30000Cycles RoHS: Compliant |
100 In Stock |
|
$1.2700 / $3.5900 | Buy Now |
Part Details for R1973ABLKGILGF3
R1973ABLKGILGF3 CAD Models
R1973ABLKGILGF3 Part Data Attributes
|
R1973ABLKGILGF3
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973ABLKGILGF3
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.226 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | GREEN ILLUMINATED BULB | |
Body Breadth | 12.4968 mm | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for R1973ABLKGILGF3
This table gives cross-reference parts and alternative options found for R1973ABLKGILGF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973ABLKGILGF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRB136A05BB2 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | R1973ABLKGILGF3 vs GRB136A05BB2 |
R1973ABLKGRNEF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKGRNEF1 |
R1973ABLKRILEF4 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKRILEF4 |
R1973ABLKGILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKGILFF3 |
R1973ABLKYELFF4 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKYELFF4 |
R1973AGRYRILGF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973AGRYRILGF1 |
GRB130A05BB2 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | R1973ABLKGILGF3 vs GRB130A05BB2 |
R1973ABLKYILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKYILFF3 |
R1973ABLKYILEF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKGILGF3 vs R1973ABLKYILEF3 |