-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3515
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R1D-2405-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2400 / $8.2500 | Buy Now |
DISTI #
945-R1D-2405-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7038 / $9.4200 | Buy Now |
DISTI #
919-R1D-2405-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-5Vout RoHS: Compliant | 0 |
|
$7.9500 / $8.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.1500 / $19.5900 | Buy Now |
DISTI #
000000000006048443
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-5Vout Min Qty: 500 | 0 |
|
$7.5000 / $7.8200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC +/-5VDC 100mA SMD6P | 0 |
|
$9.2846 / $9.9345 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1D-2405-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1D-2405-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | SMD-10/6 | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |