-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-12/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3899
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R1D12-1205-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7000 / $7.6400 | Buy Now |
DISTI #
945-R1D12-1205-RCT-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4841 / $9.1500 | Buy Now |
DISTI #
919-R1D12-1205-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout RoHS: Compliant | 0 |
|
$7.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 5VDC - 12 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$6.4900 / $17.7800 | Buy Now |
DISTI #
000000000006048707
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout Min Qty: 500 | 0 |
|
$6.9500 / $7.2300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-5VDC 100mA SMD12P | 0 |
|
$8.5681 / $9.1678 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1D12-1205-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1D12-1205-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-12/10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , MODULE,10LEAD,.4 | |
Pin Count | 12/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G10 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1D12-1205-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1D12-1205-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R12P05D/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R1D12-1205-R vs R12P05D/R6.4/X2 |
VGDS1-S12-D5-SIP | Board Mount Isolated DC-DC Converter, 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R1D12-1205-R vs VGDS1-S12-D5-SIP |
PES1-S12-D5-M | 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R1D12-1205-R vs PES1-S12-D5-M |
PDME1-S12-D5-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R1D12-1205-R vs PDME1-S12-D5-S |
R12P05D/R8/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R1D12-1205-R vs R12P05D/R8/P/X2 |
VDSD1-S12-DI5-SIP | 5/5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R1D12-1205-R vs VDSD1-S12-DI5-SIP |
R12P05D/X2/R6.4 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | RECOM Power Inc | R1D12-1205-R vs R12P05D/X2/R6.4 |
R12P05D/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R1D12-1205-R vs R12P05D/R6.4/P/X2 |
PEME1-S12-D5-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R1D12-1205-R vs PEME1-S12-D5-S |
PDS1-S12-D5-M | 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R1D12-1205-R vs PDS1-S12-D5-M |