-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3616
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1DA-050909/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $16.1200 | Buy Now |
DISTI #
R1DA-050909/P-ND
|
DigiKey | DC DC CONVERTER 2X9V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9888 | Buy Now |
DISTI #
919-R1DA-050909/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin/9Vout 56mA Dual ShrtCrctProtect RoHS: Compliant | 0 |
|
$10.3700 / $13.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$8.8400 | Buy Now |
|
Onlinecomponents.com | Dual Independent Output Unregulated DC-DC Converter - 1 Watt - Input: 5VDC (+/-) 10% - Output: 9/9VDC - Short Circuit Protection - 10 Lead SMD RoHS: Compliant | 0 |
|
$9.0400 / $11.9700 | Buy Now |
DISTI #
000000000006048904
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin/9Vout 56mA Dual ShrtCrctProtect Min Qty: 1 | 0 |
|
$9.0400 / $10.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 9/9VDC 56/56mA SMD7P | 0 |
|
$11.6073 / $12.4198 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1DA-050909/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1DA-050909/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-10/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ASLO HAS 9V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.056 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | GWDIP7/10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |