-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3620
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1DA-051212/P Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $16.1200 | Buy Now |
DISTI #
R1DA-051212/P-ND
|
DigiKey | DC DC CONVERTER 2X12V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7308 / $11.8900 | Buy Now |
DISTI #
919-R1DA-051212/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12/12VOUT RoHS: Compliant | 0 |
|
$11.4200 / $13.4100 | Order Now |
DISTI #
72186009
|
RS | DC-DC Converter, SMD 1kV unreg, Dual, 1W, 12/12V, 42/42mA, R1DA Series | RECOM Power Inc. R1DA-051212/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $11.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 | 0 |
|
$8.8400 | Buy Now |
|
Onlinecomponents.com | Dual Independent Output Unregulated DC-DC Converter - 1 Watt - Input: 5VDC (+/-) 10% - Output: 12/12VDC - Short Circuit Protection - 10 Lead SMD RoHS: Compliant | 0 |
|
$9.0400 / $11.9700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 12/12VDC 42/42mA SMD7P | 0 |
|
$11.1436 / $11.9237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1DA-051212/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1DA-051212/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , GWDIP7/10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS 12V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | GWDIP7/10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |