Part Details for R1G133-AA17-02 by ebm-papst
Overview of R1G133-AA17-02 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G133-AA17-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4350
|
Newark | Dc Motorized Impeller, 133 X 91Mm, 24V, Blower Type:Motorized Impeller, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:133Mm, External Depth:91Mm, Air Flow - Cfm:212Cfm, Air Flow - M3/Min:6M³/Min, Noise Rating:63Dba Rohs Compliant: Yes |Ebm-Papst R1G133-AA17-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4100 / $172.5700 | Buy Now |
DISTI #
08AK7268
|
Newark | Fan/Blower |Ebm-Papst R1G133-AA17-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.2700 / $188.9300 | Buy Now |
DISTI #
381-1154-ND
|
DigiKey | FAN IMP MTRZD 133X91MM 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
355 In Stock |
|
$149.7304 / $176.4300 | Buy Now |
DISTI #
R1G133-AA17-02
|
Avnet Americas | DC Motorized Impeller Ball Bearing 24V 1.3A 28W 3900RPM Flange Mount - Bulk (Alt: R1G133-AA17-02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6800 / $168.4616 | Buy Now |
DISTI #
5912-R1G133-AA17-02
|
Mouser Electronics | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 133mm Round, 24VDC, 212CFM, 28W, 63dBA RoHS: Compliant | 109 |
|
$148.3100 / $174.7500 | Buy Now |
DISTI #
70104854
|
RS | Impeller, Motorized,24VDC,212CFM, Dim 5.24"Dia.x3.58"W, Leadwires, Noise 63dBA,28W | ebm-papst R1G133-AA17-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 334 |
|
$141.1400 / $176.4300 | Buy Now |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing - 24V - 16V to 28V - 212CFM - 63dBA - 3900RPM. RoHS: Compliant |
194 In Stock 316 Factory Stock |
|
$142.2500 / $167.0000 | Buy Now |
DISTI #
R1G133-AA17-02
|
Avnet Americas | DC Motorized Impeller Ball Bearing 24V 1.3A 28W 3900RPM Flange Mount - Bulk (Alt: R1G133-AA17-02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6800 / $168.4616 | Buy Now |
DISTI #
R1G133-AA17-02
|
Avnet Americas | DC Motorized Impeller Ball Bearing 24V 1.3A 28W 3900RPM Flange Mount - Bulk (Alt: R1G133-AA17-02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6800 / $168.4616 | Buy Now |
DISTI #
000000000001109383
|
Sager | Blowers & Centrifugal Fans Back-Curved Motorized Impeller, 133mm, 24VDC, 212CFM, 28W, 63dB, 3900RPM, Ball Min Qty: 1 | 50 |
|
$139.5300 / $171.0900 | Buy Now |
Part Details for R1G133-AA17-02
R1G133-AA17-02 CAD Models
R1G133-AA17-02 Part Data Attributes
|
R1G133-AA17-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R1G133-AA17-02
ebm-papst
Fans & Blowers 133mm 24VDC 212CFM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | APPROVAL: UL | |
Approvals | CSA; EAC | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE66 | |
Construction | AXIAL | |
Diameter | 133 mm | |
Height | 91 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.17 A | |
Rated Power | 28 W | |
Rated Voltage | 24 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 650 g |